Hirose, DM2 11 Way Right Angle MiniSD Memory Card Connector, Solder

This image is representative of the product range

Subtotal (1 unit)*

$6.38

(exc. GST)

$7.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.38

*price indicative

Packaging Options:
RS Stock No.:
828-1881
Mfr. Part No.:
DM2B-DSFW-PEJ-S
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Memory Card Connector

Card Type

MiniSD

Gender

Female

Number of Contacts

11

Number of Rows

1

Pitch

1.3mm

Orientation

Right Angle

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Housing Material

TPE

Termination Type

Solder

Maximum Operating Temperature

85°C

Series

DM2

COO (Country of Origin):
CN

Hirose DM2 Series miniSD Memory Card Connector


DM2 series miniSD memory card connector with a reverse mount configuration and a miniaturized PCB space saving design. The DM2 miniSD memory card connector has a push in, push out ejection mechanism and a retention force of 4N for a secure card connection. Built in card retention springs prevent the card from being partially pulled out. The ejection mechanism is designed not to lock when the miniSD card is inserted in reverse and the connector contacts are not damaged. The contacts of the miniSD card connector have a two-point design for high contact reliability. The DM2 series miniSD memory card connector also features VSS contacts which connect directly to the metal cover providing a ground connection. The metal cover connects with the PCB at four points which also provides effective grounding and connector shielding.

Features and Benefits


Reliable push in, push out ejection

Miniature space saving design

Pull out force of 4N for secure card connection

Protection against reverse card insertion

Built-in lock function

Reliable two-point contact design

Grounding and shielding

Card detection switch

Applications


The DM2 series miniSD memory card connector is suitable for use in mobile phones, digital cameras, PDAs and any other portable devices that use miniSD cards

Memory Card Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy