Wurth Elektronik SD Card Memory Card Connector
- RS Stock No.:
- 163-4527
- Mfr. Part No.:
- 693061010911
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 400 units)*
$3,104.00
(exc. GST)
$3,416.00
(inc. GST)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 1600 | $7.76 | $3,104.00 |
| 2000 + | $6.984 | $2,793.60 |
*price indicative
- RS Stock No.:
- 163-4527
- Mfr. Part No.:
- 693061010911
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Card Type | SD Card | |
| Maximum Operating Temperature | +85°C | |
| Series | 693 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Card Type SD Card | ||
Maximum Operating Temperature +85°C | ||
Series 693 | ||
Minimum Operating Temperature -25°C | ||
SD Card Connector - Wurth
This range of Wurth SD Card Connectors has both Push and Pull plus Push and Push types all with card detection switches. All these WR-CRD series SD Card Connectors are capable of 10,000 mating cycles.
Stock number 763-6791 is a Push/Push type.
Stock number 763-6794 is a Push/Pull type.
Stock number 763-6798 is a Push/Pull type with an overall length shortened by 8.5 mm to 17.75 mm.
Stock number 763-6791 is a Push/Push type.
Stock number 763-6794 is a Push/Pull type.
Stock number 763-6798 is a Push/Pull type with an overall length shortened by 8.5 mm to 17.75 mm.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Memory Card Connectors
Related links
- Wurth Elektronik SD Card Memory Card Connector
- Wurth Elektronik Micro SD Card Memory Card Connector
- Hirose 9 Way Right Angle SD Card Memory Card Connector
- Amphenol ICC 10 Way SD Card Memory Card Connector With Solder Termination
- Yamaichi 11 Way Right Angle SD Card Memory Card Connector With Solder Termination
- Yamaichi 9 Way Right Angle SD Card Memory Card Connector With Solder Termination
- JST 10 Way Multi Media Card, SD Card Memory Card Connector With Snap In Termination
- Hirose 9 Way Right Angle SD Card Memory Card Connector With Solder Termination
