Amphenol Communications Solutions, GSD09001 9 Way Push-Push SD SD Card Connector, Surface Mount
- RS Stock No.:
- 220-8512
- Mfr. Part No.:
- GSD090012SEU
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save $3.78
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$8.57
(exc. GST)
$9.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 230 unit(s) ready to ship from another location
- Plus 5,110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 85 | $1.714 | $8.57 | - |
| 90 - 170 | $1.672 | $8.36 | $3.78 |
| 175 + | $1.648 | $8.24 | $11.55 |
*price indicative
- RS Stock No.:
- 220-8512
- Mfr. Part No.:
- GSD090012SEU
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Card Type | SD | |
| Product Type | SD Card Connector | |
| Insertion/Removal Method | Push-Push | |
| Gender | Female | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | GSD09001 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Card Type SD | ||
Product Type SD Card Connector | ||
Insertion/Removal Method Push-Push | ||
Gender Female | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series GSD09001 | ||
- COO (Country of Origin):
- CN
SD Push-Push 9P SMT AU Plated Contact
Memory Card Connectors
The Amphenol SD card connector having 9 positions. It has cover made up of steel material and phosphor bronze contact.
Black in colour
Push insertion
Related links
- Amphenol Communications Solutions Surface Mount
- Wurth Elektronik Surface Mount
- Amphenol Communications Solutions 8 Way Push-Push MicroSD Micro SD Card Connector, Surface Mount
- Amphenol Communications Solutions, SD Express 17 Way Vertical Push-Push SD SD Card Connector
- Amphenol ICC 10 Way Push-Push SD Memory Card Connector, Solder
- 3M MultiMedia Card Connector, Surface Mount
- Yamaichi Push-Push
- JST MultiMedia Memory Card Connector, Snap-In
