TE Connectivity 8 Way Right Angle MicroSD SD Card Connector, Solder
- RS Stock No.:
- 217-5449
- Mfr. Part No.:
- 2201778-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.76
(exc. GST)
$9.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | $4.38 | $8.76 | - |
| 250 - 498 | $4.27 | $8.54 | 2% |
| 500 + | $4.215 | $8.43 | 3% |
*price indicative
- RS Stock No.:
- 217-5449
- Mfr. Part No.:
- 2201778-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SD Card Connector | |
| Card Type | MicroSD | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.1mm | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SD Card Connector | ||
Card Type MicroSD | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.1mm | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Housing Material LCP | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
The TE Connectivity Surface Mount SD Card Connectors, Micro Secure Digital Compatible Card, having 8 Position.
Operating Function - Push-On Push-Off
Colour - Black
Related links
- TE Connectivity 8 Way Right Angle MicroSD SD Card Connector, Solder
- Hirose 8 Way Right Angle MicroSD Memory Card Connector, Solder
- TE Connectivity Solder
- Yamaichi Solder
- TE Connectivity 8 Way Push-Push SIM Memory Card Connector, Solder
- TE Connectivity 8 Way Push Pull SIM Memory Card Connector, Solder
- TE Connectivity 8 Way SAM Solder
- Molex Solder
