Wurth Elektronik, WR-CRD Micro SIM Card Connector Hinge Type 8 Way Hinged Micro SIM Memory Card Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $0.70

View bulk pricing options

Subtotal (1 unit)*

$2.97

(exc. GST)

$3.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
  • Plus 46 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.97-
10 - 24$2.90$0.70
25 - 49$2.83$3.50
50 - 99$2.76$10.50
100 +$2.70$27.00

*price indicative

Packaging Options:
RS Stock No.:
162-2295
Mfr. Part No.:
693022010811
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Memory Card Connector

Card Type

Micro SIM

Gender

Female

Insertion/Removal Method

Hinged

Number of Contacts

8

Number of Rows

2

Pitch

1.27mm

Orientation

Straight

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Housing Material

Stainless Steel

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

WR-CRD Micro SIM Card Connector Hinge Type

The Wurth Elektronik WR-CRD is a SMT mount, hinge type socket micro SIM card connector with 8 pins and copper alloy contact material selective gold contact plating.

RoHS compliant

Halogen free

Operating temperature ranging between -25°C up to +85°C

2 500 mating cycles

Withstanding voltage 500 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy