RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Fixed

Subtotal (1 unit)*

$2,085.62

(exc. GST)

$2,294.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,085.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-7184
Mfr. Part No.:
C256TM250
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Poles

4

Current Rating

250A

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

Class II, EN/IEC 60947-2

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

TMD

COO (Country of Origin):
PL
The Schneider Electric Trip unit is a reliable and efficient solution for overload and short-circuit protection in distribution applications. With a rating of 250A at 40°C, this thermal magnetic trip unit offers exceptional performance and durability. Designed for ComPacT new generation NSX250 circuit breakers, the TM-D technology ensures optimal protection for your electrical systems.

Thermal Magnetic trip unit technology

Adjustable long time pick up and delay settings for customized protection levels

Instantaneous protection pick up adjustment for precise fault detection

Sustainable Green Premium product

RoHS compliance and mercury free construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy