Schneider Electric - Easy Series, EasyPact CVS400, CVS400F Circuit Breaker 3-Pole 400A, Breaking Capacity 36 kA
- RS Stock No.:
- 260-9780
- Mfr. Part No.:
- LV540305
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$2,260.34
(exc. GST)
$2,486.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,260.34 |
*price indicative
- RS Stock No.:
- 260-9780
- Mfr. Part No.:
- LV540305
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Circuit Breaker | |
| Range | EasyPact CVS400 | |
| Series | CVS400F | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Height | 255mm | |
| Standards/Approvals | No | |
| Width | 255mm | |
| Depth | 110mm | |
| Tripping Characteristics | Type D | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Circuit Breaker | ||
Range EasyPact CVS400 | ||
Series CVS400F | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Height 255mm | ||
Standards/Approvals No | ||
Width 255mm | ||
Depth 110mm | ||
Tripping Characteristics Type D | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS400F is a 3 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. The breaking capacity (Icu) is 36kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. This product embeds a 320A rating thermal magnetic trip unit (TMD).
Outstanding durability
Modular design helps to increase the shop floor efficiency
Related links
- Schneider Electric - Easy Series CVS400F Circuit Breaker 3-Pole 400A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS400F Circuit Breaker 4-Pole 400A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS400N Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series CVS630F Circuit Breaker 3-Pole 630A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS630F Circuit Breaker 4-Pole 630A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Fixed, Back
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric - Easy Series CVS630N Circuit Breaker 3-Pole 630A, Breaking Capacity 50 kA
