Schneider Electric - Easy Series, EasyPact CVS100, EasyPact CVS100-250 Circuit Breaker 3-Pole 100A, Breaking Capacity 36

Subtotal (1 unit)*

$861.08

(exc. GST)

$947.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$861.08

*price indicative

RS Stock No.:
260-9734
Mfr. Part No.:
LV510336
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Range

EasyPact CVS100

Product Type

Circuit Breaker

Series

EasyPact CVS100-250

Number of Poles

3

Current Rating

100A

Breaking Capacity

36kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Height

161mm

Depth

86mm

Standards/Approvals

EN, GOST, IEC, RoHS

Width

86mm

Tripping Characteristics

Type D

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IN
The Schneider Electric EasyPact CVS100F is a 3 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.

Outstanding durability

Modular design helps to increase the shop floor efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy