Schneider Electric - Easy Series, EasyPact CVS100, EasyPact CVS100-250 Circuit Breaker 3-Pole 50A, Breaking Capacity 40

Subtotal (1 unit)*

$987.05

(exc. GST)

$1,085.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$987.05

*price indicative

RS Stock No.:
260-9751
Mfr. Part No.:
LV510474
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Circuit Breaker

Range

EasyPact CVS100

Series

EasyPact CVS100-250

Number of Poles

3

Current Rating

50A

Breaking Capacity

40kA

Mount Type

Fixed

Rated AC Voltage

415V

Terminal Type

Screw

Depth

118

Standards/Approvals

RoHS, IEC, GOST, EN

Height

161mm

Width

138

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Tripping Characteristics

Type D

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CN
The Schneider Electric EasyPact CVS250N circuit breaker is 3poles frame with detection on 3poles, also accompanied TM-D trip unit for thermal magnetic protection. It can be mounted by black plate or din rail, also through the door of class II switchboard without downgrading switchboard insulation.

Excellent breaking capacity ensures circuit safety

Easy installation without downgrading switchboard insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy