Schneider Electric - Easy Series, EasyPact CVS100, CVS250N Circuit Breaker 3-Pole 200A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

$2,294.68

(exc. GST)

$2,524.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,294.68

*price indicative

RS Stock No.:
260-9771
Mfr. Part No.:
LV525452
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Circuit Breaker

Range

EasyPact CVS100

Series

CVS250N

Number of Poles

3

Current Rating

200A

Breaking Capacity

50kA

Rated AC Voltage

415V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

No

Depth

150

Height

161mm

Width

110

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Tripping Characteristics

Type D

COO (Country of Origin):
CN
The Schneider Electric 200A circuit breaker from EasyPact CVS250N. The rated breaking capacity(Ics) is 50kA at 415VAC,and complete range with Ics=100%Icu. The version of breaker is 3poles frame with detection on 3poles, also accompanied TM-D trip unit for thermal magnetic protection.

Excellent breaking capacity ensures circuit safety

Very high protection degree, also for extended rotary handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy