ABB, Accessories for Tmax T Circuit Breaker Accessory, Breaking Capacity 125 kA, Surface
- RS Stock No.:
- 225-5865
- Mfr. Part No.:
- 1SDA060399R1 MOE 380VAC T6
- Brand:
- ABB
Subtotal (1 unit)*
$1,873.54
(exc. GST)
$2,060.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,873.54 |
*price indicative
- RS Stock No.:
- 225-5865
- Mfr. Part No.:
- 1SDA060399R1 MOE 380VAC T6
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Series | Accessories for Tmax T | |
| Breaking Capacity | 125kA | |
| Mount Type | Surface | |
| Rated AC Voltage | 380V ac | |
| Depth | 189mm | |
| Width | 153mm | |
| Standards/Approvals | EU, CE, RoHS | |
| Height | 189mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker Accessory | ||
Series Accessories for Tmax T | ||
Breaking Capacity 125kA | ||
Mount Type Surface | ||
Rated AC Voltage 380V ac | ||
Depth 189mm | ||
Width 153mm | ||
Standards/Approvals EU, CE, RoHS | ||
Height 189mm | ||
ABB Accessories for Tmax T Series MCCB Motor Operator, Use With T6 Circuit Breaker, Length 158mm - 1SDA060399R1 MOE 380VAC T6
This motor operator by ABB is a crucial accessory for T6 circuit breakers. With its reliable functionality, it enhances the efficiency of the circuit breaker system. The ABB motor operator ensures seamless operation and control, making it a cruical component for electrical setups.
Features & Benefits
• Provides reliable motorised operation for T6 circuit breakers
• Compatible with SACE accessories for optimal performance
• Enhances the functionality of your electrical system
• Ensures smooth and efficient operation of the circuit breaker
• Enables easy maintenance and control of the electrical setup
Applications
• Specifically designed for use with T6 circuit breakers
• Ideal for automation and control systems in various industrial settings
Can it be used with any circuit breaker?
It is specifically designed for T6 circuit breakers, ensuring compatibility and optimal performance.
Will it enhance the efficiency of my electrical setup?
Yes, the ABB motor operator improves the functionality and control of the circuit breaker system.
Is it easy to install and maintain?
The motor operator is designed for easy installation and maintenance, ensuring convenience for users.
Related links
- ABB Tmax T Motor Operator for use with Molded Case Circuit Breaker
- ABB Grey Rotary Handle Tmax T Series
- ABB Tmax T Undervoltage Release for use with T6 Circuit Breakers T4
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed
- ABB 1SDA MCCB 3-Pole 250A, Breaking Capacity 200 kA
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 50A 125 V dc DC, 55 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 20A 125 V dc DC, 55 kA Breaking Capacity