ABB, Tmax T, 1SDA MCCB 3-Pole 250A, Breaking Capacity 200 kA
- RS Stock No.:
- 658-408
- Mfr. Part No.:
- 1SDA054233R1
- Brand:
- ABB
Subtotal (1 unit)*
$6,365.40
(exc. GST)
$7,001.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,365.40 |
*price indicative
- RS Stock No.:
- 658-408
- Mfr. Part No.:
- 1SDA054233R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | MCCB | |
| Range | Tmax T | |
| Series | 1SDA | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 200kA | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Front | |
| Height | 205mm | |
| Standards/Approvals | IEC | |
| Width | 103.5mm | |
| Depth | 105mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | TMA Release, TM Release Type L | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type MCCB | ||
Range Tmax T | ||
Series 1SDA | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 200kA | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Front | ||
Height 205mm | ||
Standards/Approvals IEC | ||
Width 103.5mm | ||
Depth 105mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics TMA Release, TM Release Type L | ||
- COO (Country of Origin):
- IT
The ABB Fixed three-pole circuit breaker designed for reliable protection, featuring front terminals for easy installation. Equipped with a thermomagnetic release TMA R 250, it ensures precise overcurrent protection with an adjustable current range of 1250 to 2500 A.
8000 cycle electrical durability
REACH Declaration
Related links
- ABB XT3N 250 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 27 kA
- ABB Tmax T Motor Operator for use with Molded Case Circuit Breaker
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 200 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 200 kA
- ABB XT3N Molded Case Circuit Breaker 3-Pole 250A DIN Rail
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 200 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 200 kA