RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker, Fixed

Subtotal (1 unit)*

$615.32

(exc. GST)

$676.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$615.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
221-0942
Mfr. Part No.:
LV429393
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Mount Type

Fixed

Rated DC Voltage

125V dc

Terminal Type

0 to 1.5 mm² Screw Terminal

Height

4.4mm

Standards/Approvals

Green Premium product REACh Regulation REACh Declaration

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Tripping Characteristics

0.7...1.1 x Un opening

COO (Country of Origin):
PL
This is a Schneider Electric MX shunt trip release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 125 VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947-2 standard. This shunt trip is a UL Listed/CSA Certified circuit breaker accessory.

Response time 50 ms

Auxiliary connection terminal screw terminal 0…1.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy