Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA, DIN Rail

Subtotal (1 unit)*

$5,482.60

(exc. GST)

$6,030.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,482.60

*price indicative

RS Stock No.:
345-141
Mfr. Part No.:
NHJF36100U31XTW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

PowerPact

Series

PowerPact

Number of Poles

3

Current Rating

100A

Breaking Capacity

25kA

Mount Type

DIN Rail

Rated AC Voltage

750V ac

Standards/Approvals

CSA C22.2 No 5, 14048.2, EN/IEC 60947-2, EN/IEC 60947-5-1, NEMA AB1, NMX J-266 GB, UL 489

Height

163mm

Depth

86mm

Width

104mm

Tripping Characteristics

MicroLogic 3.0

Tripping Mechanism

Electronic

COO (Country of Origin):
US
The Schneider Electric Circuit Breaker is designed for use in electrical distribution applications. It is mounted using a unit mount and can be installed on a DIN rail, flush, or on a backplate for flexibility. The device features local signalling with an ON/OFF indication and a contact position indicator.

CSA C22.2 No 5 and UL 489 compliant

IP40 rated

IK07 conforming to IEC 62262

Mechanical durability of 4000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy