Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 18 kA, Screw, DIN
- RS Stock No.:
- 340-871
- Mfr. Part No.:
- BGF36125
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,771.69
(exc. GST)
$1,948.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,771.69 |
*price indicative
- RS Stock No.:
- 340-871
- Mfr. Part No.:
- BGF36125
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | Screw, DIN Rail | |
| Terminal Type | Nut | |
| Width | 81mm | |
| Standards/Approvals | CSA C22.2 No 5 GB 14048.2 EN IEC 60947-2 EN IEC 60947-5-1 UL 489 NMX J-266 NEMA AB1 | |
| Depth | 80mm | |
| Height | 137mm | |
| Tripping Mechanism | Acetic Acid | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 525V ac | ||
Mount Type Screw, DIN Rail | ||
Terminal Type Nut | ||
Width 81mm | ||
Standards/Approvals CSA C22.2 No 5 GB 14048.2 EN IEC 60947-2 EN IEC 60947-5-1 UL 489 NMX J-266 NEMA AB1 | ||
Depth 80mm | ||
Height 137mm | ||
Tripping Mechanism Acetic Acid | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- MX
The Schneider Electric PowerPacT B circuit breaker features a terminal nut and operates with a thermal-magnetic trip mechanism. It is designed to handle up to 80% of its rated current, providing reliable protection against overloads and short circuits.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 125A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 60A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 15A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 30A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 35A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 125A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 125A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 125A Clip-on
