ABB, Tmax XT, XT2 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 65 kA

Subtotal (1 unit)*

$1,473.47

(exc. GST)

$1,620.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,473.47

*price indicative

RS Stock No.:
192-0843
Mfr. Part No.:
1SDA067095R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Tmax XT

Product Type

Molded Case Circuit Breaker

Series

XT2

Number of Poles

4

Current Rating

160A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Terminal Type

Front

Depth

130mm

Height

130mm

Standards/Approvals

IEC, RoHS

Width

82.5mm

Tripping Characteristics

Type I, Type L, Type S

Tripping Mechanism

Solid State

COO (Country of Origin):
IT
C.BREAKER TMAX XT2N 160 FIXED FOUR-POLE WITH FRONT TERMINALS AND SOLID-STATE RELEASE IN AC EKIP-LS/I R 160 A FULLY RATED NEUTRAL.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy