ABB, Tmax XT, XT2 Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 85 kA
- RS Stock No.:
- 192-0830
- Mfr. Part No.:
- 1SDA067847R1
- Brand:
- ABB
Subtotal (1 unit)*
$4,310.53
(exc. GST)
$4,741.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,310.53 |
*price indicative
- RS Stock No.:
- 192-0830
- Mfr. Part No.:
- 1SDA067847R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Tmax XT | |
| Series | XT2 | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Front | |
| Standards/Approvals | IEC, RoHS | |
| Depth | 130mm | |
| Width | 82.5mm | |
| Height | 130mm | |
| Tripping Mechanism | Solid State | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range Tmax XT | ||
Series XT2 | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Front | ||
Standards/Approvals IEC, RoHS | ||
Depth 130mm | ||
Width 82.5mm | ||
Height 130mm | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
C.BREAKER TMAX XT2S 160 FIXED FOUR-POLE WITH FRONT TERMINALS AND SOLID-STATE RELEASE IN AC EKIP-LSI R 63 A.
Related links
- ABB XT2 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 15 kA
- ABB XT2 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 65 kA
- ABB XT2S 160 Ekip LSI Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 85 kA
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT2N 160 Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 65 kA
- ABB XT2N 160 Ekip LS/I Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 65 kA
- ABB XT2N 160 Ekip LS/I Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 65 kA
- ABB XT1N Molded Case Circuit Breaker 3-Pole 100A DIN Rail