ABB, SACE Tmax XT, XT1 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 25 kA

Subtotal (1 unit)*

$2,547.54

(exc. GST)

$2,802.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,547.54

*price indicative

RS Stock No.:
192-0819
Mfr. Part No.:
1SDA067410R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

SACE Tmax XT

Series

XT1

Number of Poles

4

Current Rating

160A

Breaking Capacity

25kA

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Front

Standards/Approvals

IEC, RoHS

Height

130mm

Depth

130mm

Width

70mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

TM

COO (Country of Origin):
IT
C.BREAKER TMAX XT1C 160 FIXED FOUR-POLE WITH FRONT TERMINALS AND THERMOMAGNETIC RELEASE TMD R 160-1600 A FULLY RATED NEUTRAL.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy