ABB, Tmax XT, XT2N 160 Ekip LS/I Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 65 kA

Subtotal (1 unit)*

$2,411.98

(exc. GST)

$2,653.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,411.98

*price indicative

RS Stock No.:
192-0842
Mfr. Part No.:
1SDA067093R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

Tmax XT

Series

XT2N 160 Ekip LS/I

Number of Poles

4

Current Rating

100A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Terminal Type

Front

Depth

130mm

Standards/Approvals

RoHS, IEC

Width

82.5mm

Height

130mm

Tripping Characteristics

Type L, Type I, Type S

Tripping Mechanism

Solid State

COO (Country of Origin):
IT
C.BREAKER TMAX XT2N 160 FIXED FOUR-POLE WITH FRONT TERMINALS AND SOLID-STATE RELEASE IN AC EKIP-LS/I R 100 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy