ABB, SACE Tmax XT, XT4N 250 Ekip LS/I Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 65 kA

Subtotal (1 unit)*

$3,408.16

(exc. GST)

$3,748.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,408.16

*price indicative

RS Stock No.:
192-0834
Mfr. Part No.:
1SDA068126R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

SACE Tmax XT

Product Type

Molded Case Circuit Breaker

Series

XT4N 250 Ekip LS/I

Number of Poles

3

Current Rating

250A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Front

Standards/Approvals

RoHS, IEC

Width

82.5mm

Height

160mm

Depth

160mm

Tripping Characteristics

Type L, Type I, Type S

Tripping Mechanism

Solid State

COO (Country of Origin):
IT
C.BREAKER TMAX XT4N 250 FIXED THREE-POLE WITH FRONT TERMINALS AND SOLID-STATE RELEASE IN AC EKIP-LS/I R 250 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy