ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 236-7494
- Mfr. Part No.:
- 1SDA067769R1 XT2S 160 MA 100 FF
- Brand:
- ABB
Subtotal (1 unit)*
$907.82
(exc. GST)
$998.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 January 2027
Units | Per unit |
|---|---|
| 1 + | $907.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-7494
- Mfr. Part No.:
- 1SDA067769R1 XT2S 160 MA 100 FF
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Tmax XT | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Width | 90mm | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series Tmax XT | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Width 90mm | ||
Depth 82.5mm | ||
Height 130mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
Related links
- ABB XT2S 160 Ekip LSI Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 85 kA
- ABB XT2 Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 85 kA
- ABB XT2N 160 Ekip LS/I Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 65 kA
- ABB XT2 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 15 kA
- ABB XT2N 160 Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 65 kA
- ABB XT2N 160 Ekip LS/I Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 65 kA
- ABB XT1N Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- ABB XT2N 160 TMD 20-300 3p F F Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 36 kA