ABB, XT1 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 50 kA

Subtotal (1 unit)*

$1,053.32

(exc. GST)

$1,158.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,053.32

*price indicative

RS Stock No.:
192-0823
Mfr. Part No.:
1SDA067436R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Series

XT1

Number of Poles

3

Current Rating

160A

Breaking Capacity

50kA

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Height

130mm

Width

70mm

Depth

130mm

Standards/Approvals

RoHS, IEC

Tripping Mechanism

Solid State

COO (Country of Origin):
IT
C.BREAKER TMAX XT1S 160 FIXED THREE-POLE WITH FRONT TERMINALS AND THERMOMAGNETIC RELEASE TMD R 160-1600 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy