Schneider Electric, ComPact, ComPacT NSXm Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 260-7704
- Mfr. Part No.:
- C12N3TM160B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,553.77
(exc. GST)
$2,809.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,553.77 |
*price indicative
- RS Stock No.:
- 260-7704
- Mfr. Part No.:
- C12N3TM160B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSXm | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Height | 137mm | |
| Width | 81mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC 60529, EN/IEC 60947, IEC 62262, IEC 60664-1, IEC 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSXm | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Height 137mm | ||
Width 81mm | ||
Depth 80mm | ||
Standards/Approvals IEC 60529, EN/IEC 60947, IEC 62262, IEC 60664-1, IEC 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A DIN Rail
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 50 kA
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A Clip-on
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 160A DIN Rail
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 16 kA
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 70 kA
