ABB, XT1 Molded Case Circuit Breaker 3-Pole

Subtotal (1 unit)*

$602.63

(exc. GST)

$662.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$602.63

*price indicative

RS Stock No.:
192-0817
Mfr. Part No.:
1SDA068183R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Series

XT1

Number of Poles

3

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Standards/Approvals

IEC, RoHS

Width

190mm

Height

180mm

Depth

155mm

COO (Country of Origin):
IT
FIXED PART PLUG-IN FOR C.BREAKER TMAX THREE-POLE WITH EXTENDED FRONT TERMINALS XT1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy