ABB, SACE Tmax XT, XT1 Molded Case Circuit Breaker 4-Pole 80A, Breaking Capacity 25 kA
- RS Stock No.:
- 192-0820
- Mfr. Part No.:
- 1SDA067405R1
- Brand:
- ABB
Subtotal (1 unit)*
$1,487.08
(exc. GST)
$1,635.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,487.08 |
*price indicative
- RS Stock No.:
- 192-0820
- Mfr. Part No.:
- 1SDA067405R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT1 | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Front | |
| Depth | 130mm | |
| Standards/Approvals | RoHS, IEC | |
| Width | 70mm | |
| Height | 130mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | TMD | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT1 | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Front | ||
Depth 130mm | ||
Standards/Approvals RoHS, IEC | ||
Width 70mm | ||
Height 130mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics TMD | ||
- COO (Country of Origin):
- IT
C.BREAKER TMAX XT1C 160 FIXED FOUR-POLE WITH FRONT TERMINALS AND THERMOMAGNETIC RELEASE TMD R 80-800 A.
Related links
- ABB XT1 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 25 kA
- ABB XT1 Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 50 kA
- ABB XT3N 250 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 27 kA
- ABB XT1N 160 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 50 kA
- ABB XT4N 250 Ekip LS/I Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 65 kA
- ABB XT2N 160 TMD 20-300 3p F F Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 36 kA
- ABB SACE Tmax XT Shunt Opening Release for use with Fixed Plug-In XT1-XT4
- ABB Tmax XT1B Miniature Circuit Breaker 160A 500 V dc DC, 25 kA Breaking Capacity