ABB Tmax XT1B Miniature Circuit Breaker, 3-Pole, 160A, 690V ac AC, 500 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

$806.06

(exc. GST)

$886.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$806.06

*price indicative

RS Stock No.:
192-0888
Mfr. Part No.:
66809
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

160A

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

Tmax

Series

XT1B

Terminal Type

Front

Height

130mm

Width

70mm

Standards/Approvals

IEC/EN 60898-1

Depth

130mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT

ABB MCB, 800V Rated Insulation Voltage, 8kV Rated Impulse Withstand Voltage - XT1B Series - 66809


Keep electrical faults at bay with this MCB from ABB. It keeps watch over your circuits and cuts power when a short circuit or overcurrent occurs, preventing damage to your equipment. As it works with both AC and DC networks, this breaker is a versatile protection solution. Thanks to an 8kV impulse withstand voltage rating, it fends off sudden power spikes without being damaged, so it's suitable for use in volatile settings. Bolt terminals make it easy to connect wires to this unit, saving you time and effort.

• Compact dimensions of 70 (L) x 76.2 (W) x 130mm (H) for installation in setups with limited space

• Mechanical durability of 25,000 operating cycles for long-term performance

• Low power loss of 15W for energy efficiency

• Current rating of 160A to handle the demands of heavy-duty applications

Applications


• HVAC systems

• High-pressure and low-pressure compressors

• Process and packaging equipment

The ABB 3-pole 160A circuit breaker is availabe with front terminal and thermomagenetic release. It is suitable for product class SACE Tmax XT.

How much does this MCB weigh?


Electrical durability is 120-cycle per hour

Rated voltage 690V

This unit weighs just 1.1kg, so it's easy to handle during installation and won't put a strain on your equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy