Schneider Electric, PowerPact, Compact NSXm Molded Case Circuit Breaker 2-Pole 5A, Clip-on

Subtotal (1 unit)*

$858.44

(exc. GST)

$944.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$858.44

*price indicative

RS Stock No.:
178-8000
Mfr. Part No.:
LV426850
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

PowerPact

Series

Compact NSXm

Number of Poles

2

Current Rating

5A

Rated AC Voltage

240V ac

Mount Type

Clip-on

Rated DC Voltage

12V dc

Terminal Type

Spring Terminal

Standards/Approvals

REACH, EU RoHS, CHINA RoHS

Tripping Mechanism

Shunt

COO (Country of Origin):
FR

Schneider Electric LV426850


This standard MX shunt trip is used on Compact NSXm and PowerPact B devices. This auxiliary is used for emergency off or failsafe remote opening applications. It is a one click spring type auxiliary for quick and easy installation, visible from the front face of the device. This MX auxiliary has a 12 VDC rated voltage. It trips the circuit breaker when the control voltage rises above 70% of its rated value. It complies with IEC 60947-2 standard. Compact NSXm and PowerPact B embed either 1 MN or 1 MX coil.

Shunt trip (spring) MX - 12 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy