Schneider Electric, PowerPact, Compact NSXm Molded Case Circuit Breaker 160A

Subtotal (1 unit)*

$85.79

(exc. GST)

$94.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.79

*price indicative

RS Stock No.:
178-7877
Mfr. Part No.:
LV426920
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

PowerPact

Series

Compact NSXm

Current Rating

160A

Width

76.03mm

Standards/Approvals

REACH, EU RoHS, CHINA RoHS

Height

15.41mm

Schneider Electric LV426920


It is an insulation accessory for Compact NSXm and PowerPact B devices. These interphase barriers increase the insulation level at the power connection points. They can be clipped easily onto the device. They are not compatible with the long terminal shields. These parts comes in sets of 6.

Interphase barrier - insulation accessory - set 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy