Schneider Electric, PowerPact, Compact NSXm Molded Case Circuit Breaker 4-Pole 160A

Subtotal (1 unit)*

$119.18

(exc. GST)

$131.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.18

*price indicative

RS Stock No.:
178-7876
Mfr. Part No.:
LV426913
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact

Product Type

Molded Case Circuit Breaker

Series

Compact NSXm

Number of Poles

4

Current Rating

160A

Height

71.1mm

Width

86.4mm

Standards/Approvals

IEC, REACH, RoHS, EU RoHS

Long terminal shield - insulation accessory for 4P

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy