Schneider Electric, ComPact, NSX HB2 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 212-0275
- Mfr. Part No.:
- LV433574
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,493.00
(exc. GST)
$6,042.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,493.00 |
*price indicative
- RS Stock No.:
- 212-0275
- Mfr. Part No.:
- LV433574
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | NSX HB2 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | CCC Marine EAC, EN/IEC 60947 | |
| Depth | 86mm | |
| Height | 161mm | |
| Width | 105mm | |
| Tripping Characteristics | LSoI | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series NSX HB2 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals CCC Marine EAC, EN/IEC 60947 | ||
Depth 86mm | ||
Height 161mm | ||
Width 105mm | ||
Tripping Characteristics LSoI | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PL
The Schneider Electric circuit breaker Compact NSX100R Micro Logic 2.2-250A, is used in Distribution Application. It comes with INSTT-Short Circuit protection & Pollution degree-3 confirming to IEC 60664. Suitable for Isolation -confirming to EN 60947 with Utilisation CATEGORY-A. Breaking capacity code-HB2.
It is Compact in size
Mechanical Durable-20000 cycles
Electrical Durable-10000 cycles
Related links
- Schneider Electric NSX HB2 Molded Case Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric NSX HB2 Molded Case Circuit Breaker 3-Pole 220A Fixed
- Schneider Electric NSX HB2 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A Fixed
