Lovato Electric, 252 → 630 A, P5ME Circuit Breaker 3-Pole 630A, Breaking Capacity 100 kA, Vertical
- RS Stock No.:
- 820-394
- Mfr. Part No.:
- P5ME3PS0630
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$2,566.22
(exc. GST)
$2,822.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,566.22 |
*price indicative
- RS Stock No.:
- 820-394
- Mfr. Part No.:
- P5ME3PS0630
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Circuit Breaker | |
| Range | 252 → 630 A | |
| Series | P5ME | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 100kA | |
| Mount Type | Vertical | |
| Rated AC Voltage | 690V | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC STANDARD | |
| Width | 140mm | |
| Depth | 110mm | |
| Height | 260mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Circuit Breaker | ||
Range 252 → 630 A | ||
Series P5ME | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 100kA | ||
Mount Type Vertical | ||
Rated AC Voltage 690V | ||
Terminal Type Screw | ||
Standards/Approvals IEC STANDARD | ||
Width 140mm | ||
Depth 110mm | ||
Height 260mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- KR
The Lovato Moulded case circuit breaker provides robust protection for electrical circuits, ensuring reliability and safety with a three-pole design suited for various industrial applications.
Rated current of 630A at temperatures up to 40°C for dependable performance
Short circuit breaking capacity ranges up to 100kA, accommodating various voltage levels
Resistant to thermal stress with an operational temperature range from -20°C to +70°C
Mechanical life of 20,000 cycles allows extended usage with minimal maintenance
Related links
- Lovato P5ME Circuit Breaker 3-Pole 250A Vertical
- Lovato P5ME Circuit Breaker 3-Pole 400A Vertical
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 630A Fixed
- Lovato 100 to 250 A Circuit Breaker 4-Pole 250A Vertical
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 85 kA
