Schneider Electric, ComPacT, NSXm 63N Earth leakage circuit breaker 3-Pole 50A, Breaking Capacity 50 kA, Back Plate,

Subtotal (1 unit)*

$2,811.73

(exc. GST)

$3,092.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,811.73

*price indicative

RS Stock No.:
758-873
Mfr. Part No.:
C11N34V050L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPacT

Product Type

Earth leakage circuit breaker

Series

NSXm 63N

Number of Poles

3

Current Rating

50A

Breaking Capacity

50kA

Mount Type

Back Plate, Fixed

Rated AC Voltage

440V

Terminal Type

Everlink Lug

Width

108mm

Standards/Approvals

EN/IEC 60947-2

Depth

80

Height

144mm

Reset Actuator Type

Toggle

Tripping Mechanism

Electronic

Tripping Characteristics

LSoIR

COO (Country of Origin):
PL
The Schneider Electric Circuit breaker Compact protects electrical circuits in industrial and commercial setups. It features three poles with 50A rating and micrologic 4.1 trip unit for precise overcurrent protection.

Equipped with Micrologic 4.1 trip unit

Uses EverLink Terminal connectors

Configured as 3 poles 3d

Supports up to 440VAC operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy