ABB, XT2N, 1SD Circuit Breaker 3-Pole 100A, Breaking Capacity 36 kA

This image is representative of the product range

Subtotal (1 unit)*

$664.78

(exc. GST)

$731.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$664.78

*price indicative

RS Stock No.:
721-453
Mfr. Part No.:
1SDA067053R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker

Range

XT2N

Series

1SD

Number of Poles

3

Current Rating

100A

Breaking Capacity

36kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Bolt

Height

130mm

Depth

82.5mm

Width

90mm

Standards/Approvals

CE

Reset Actuator Type

Magnetic

COO (Country of Origin):
IT
The ABB moulded case circuit breaker is engineered for reliable motor protection, ensuring optimal performance in varied applications. Designed as part of the Tmax XT series, this product features a magnetic release system and accommodates a rated current of 100 A. With Advanced protection settings spanning from 600 to 1400 A, it enhances operational safety and efficiency. Its Compact design is Ideal for front Terminal installations, making it the perfect choice for modern electrical systems. Certified under multiple international standards, including IEC60947-2, this breaker guarantees compliance with stringent quality benchmarks while promoting sustainability through its recycling initiatives.

Magnetic release system offers precise motor protection

Rated current capabilities spanning 600 to 1400 A for diverse applications

Compact three-pole design allows for straightforward front Terminal installation

Enhanced electrical durability rated at 120 cycles per hour

Robust short-circuit breaking capacities ensuring high levels of safety

Materials comply with REACH and RoHS directives, promoting environmental responsibility

User-friendly with straightforward wiring diagrams and installation manuals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy