ABB, XT2N, 1SD Circuit Breaker 3-Pole 80A, Breaking Capacity 36 kA
- RS Stock No.:
- 721-452
- Mfr. Part No.:
- 1SDA067052R1
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$594.77
(exc. GST)
$654.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $594.77 |
*price indicative
- RS Stock No.:
- 721-452
- Mfr. Part No.:
- 1SDA067052R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Circuit Breaker | |
| Series | 1SD | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Height | 130mm | |
| Width | 90mm | |
| Standards/Approvals | CE | |
| Depth | 82.5mm | |
| Reset Actuator Type | Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Circuit Breaker | ||
Series 1SD | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Height 130mm | ||
Width 90mm | ||
Standards/Approvals CE | ||
Depth 82.5mm | ||
Reset Actuator Type Magnetic | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for seamless protection in motor applications. With a rated current of 80 A and a comprehensive range of instantaneous short-circuit settings from 480 to 1120 A, this circuit breaker ensures optimal operational safety. Its three-pole configuration is Ideal for a variety of electrical installations, delivering reliable performance under demanding conditions. Featuring robust mechanical and electrical durability, the XT2N is built to withstand repeated cycles of operation while maintaining exceptional reliability, making it a valuable asset in safeguarding electrical systems.
Electrical durability of 8,000 cycles per hour ensures longevity
Mechanical durability of 25,000 cycles per hour for reliable performance
Rated insulation voltage of 1,000 V supports diverse electrical configurations
User-friendly front Terminal connection simplifies installation
Power loss efficiency of just 5.8 W per pole optimises energy consumption
Rated ultimate short-circuit breaking capacity of up to 65 kA enhances safety
Compact design with net dimensions of 90 mm width, 130 mm height, and 82.5 mm depth
Complies with IEC60947-2 standards for additional assurance in quality and safety
Recyclability rate of 55.70% supports environmental considerations
Supports connection capacity for busbar ranging from 32.5 to 100 mm²
Related links
- ABB 1SD Circuit Breaker 3-Pole 80A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 80A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA