ABB, XT2N, 1SD Circuit Breaker 3-Pole 32A, Breaking Capacity 36 kA

This image is representative of the product range

Subtotal (1 unit)*

$524.82

(exc. GST)

$577.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$524.82

*price indicative

RS Stock No.:
721-451
Mfr. Part No.:
1SDA067050R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2N

Product Type

Circuit Breaker

Series

1SD

Number of Poles

3

Current Rating

32A

Breaking Capacity

36kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Bolt

Height

130mm

Width

90mm

Depth

82.5mm

Standards/Approvals

CE

Reset Actuator Type

Magnetic

COO (Country of Origin):
IT
The ABB Moulded Case Circuit Breaker is designed to ensure optimal safety and performance in electrical systems. Engineered for motor protection, this automatic circuit breaker supports a rated current of 32 A and is highly adaptable with an instantaneous short-circuit current setting ranging from 192 A to 448 A. Offering exceptional durability, it boasts a mechanical lifespan of up to 25,000 cycles and an electrical durability of 8,000 cycles per hour, making it Ideal for demanding applications. Its robust design integrates seamlessly with existing structures while offering significant energy efficiency, further underscoring its commitment to sustainable practices.

Provides reliable motor protection with a maximum rated current of 32 A

Supports a wide short-circuit current setting for versatile application needs

Ensures high electrical durability, facilitating 8,000 cycles per hour of operation

Designed for front terminals, optimising installation and accessibility

Complies with industry standards, ensuring safety and reliability

Offers a substantial mechanical lifespan of up to 25,000 cycles

Integrates Advanced eco-solutions, supporting sustainability efforts

Facilitates easy connection with busbar accommodating 32.5 to 100 mm²

Features a Compact design, making it suitable for limited spaces

Includes extensive certifications ensuring compliance with international regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy