ABB, XT2N, 1SD Circuit Breaker 3-Pole 40A, Breaking Capacity 36 kA

Subtotal (1 unit)*

$575.84

(exc. GST)

$633.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$575.84

*price indicative

RS Stock No.:
717-092
Mfr. Part No.:
1SDA067014R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2N

Product Type

Circuit Breaker

Series

1SD

Number of Poles

3

Current Rating

40A

Breaking Capacity

36kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Bolt

Standards/Approvals

CE

Height

130mm

Width

90mm

Depth

82.5mm

Reset Actuator Type

Thermo-magnetic release

COO (Country of Origin):
IT
The ABB moulded case circuit breaker is designed for reliable power distribution in industrial and commercial applications. This robust device ensures safety and operational efficiency through its thermomagnetic release, providing Advanced protection against overloads and short circuits. With a rated current of up to 160 A and a short-circuit breaking capacity of 65 kA, it is engineered to handle significant electrical loads. Its modular design facilitates easy installation and maintenance, making it an Ideal choice for businesses looking to enhance their energy management systems while adhering to stringent safety standards.

Thermomagnetic release guarantees enhanced safety and responsiveness to electrical faults

Short-circuit breaking capacity of 65 kA supports high-performance applications

Rated current of 160 A accommodates substantial energy demands without compromise

Compact dimensions ensure efficient use of installation space

User-friendly design allows for straightforward installation and maintenance

Compliance with international standards ensures reliability and operational safety

Environmental product declarations highlight commitment to sustainability

Recyclability rate of 55.70% supports eco-friendly disposal options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy