RS PRO, RS, RS12 Circuit Breaker 3-Pole 16A, Breaking Capacity 25 kA, Panel Mount

Subtotal (1 unit)*

$125.62

(exc. GST)

$138.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.62

*price indicative

RS Stock No.:
683-410
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Range

RS

Product Type

Circuit Breaker

Series

RS12

Number of Poles

3

Current Rating

16A

Breaking Capacity

25kA

Rated AC Voltage

690V

Mount Type

Panel Mount

Rated DC Voltage

500V

Terminal Type

Cable

Mount Hole Size

M4

Width

130mm

Standards/Approvals

EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS

Depth

92mm

Height

90mm

Reset Actuator Type

Knob

Tripping Mechanism

Thermal Magnetic

Break Time

10 ms

COO (Country of Origin):
TR

RS PRO 16 A Circuit Breaker 3-Pole


The RS PRO 16 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial environments. With a breaking capacity of 25 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment and reducing the risk of fire.

Features and Benefits


Breaking Capacity: 25 kA for high fault current interruption.
Current Rating: 16 A for optimal circuit protection.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Reset Actuator Type: Knob for easy manual reset.
Mount Type: Panel mount for secure installation.
Number of Poles: 3 for comprehensive circuit coverage.
Rated AC Voltage: 690 V for high voltage applications.
Rated DC Voltage: 500 V for versatile use in DC circuits.

Applications


Industrial electrical systems
Power distribution panels
Control panels

Additional Information


Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards.
Tripping characteristics include Ir=0.8 to 1 In and Ii=600 A.
Terminal type is cable for straightforward connectivity.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy