RS PRO, RS, RS12 Circuit Breaker 3-Pole 25A, Breaking Capacity 25 kA, Panel Mount
- RS Stock No.:
- 683-412
- Brand:
- RS PRO
Subtotal (1 unit)*
$125.62
(exc. GST)
$138.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.62 |
*price indicative
- RS Stock No.:
- 683-412
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS12 | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Rated DC Voltage | 500V | |
| Terminal Type | Cable | |
| Mount Hole Size | M4 | |
| Width | 130mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Height | 90mm | |
| Depth | 92mm | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS12 | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Rated DC Voltage 500V | ||
Terminal Type Cable | ||
Mount Hole Size M4 | ||
Width 130mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Height 90mm | ||
Depth 92mm | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 25 A Circuit Breaker 3-Pole
The RS PRO 25 A Circuit Breaker is a reliable solution for protecting electrical circuits from overload and short circuits. Designed for panel mounting, this 3-pole circuit breaker is Ideal for industrial applications requiring robust protection and easy reset functionality.
Features and Benefits
Breaking Capacity: Handles up to 25 kA, ensuring protection against high fault currents.
Current Rating: Rated at 25 A for optimal performance in various applications.
Voltage Compatibility: Supports up to 690 V AC and 500 V DC, providing versatility in different electrical systems.
Tripping Mechanism: Thermal magnetic mechanism offers precise and reliable tripping characteristics.
Reset Actuator: Knob type actuator allows for easy resetting after tripping.
Mounting Type: Panel mount design for secure and straightforward installation.
Standards Compliance: Meets EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards for quality and safety.
Current Rating: Rated at 25 A for optimal performance in various applications.
Voltage Compatibility: Supports up to 690 V AC and 500 V DC, providing versatility in different electrical systems.
Tripping Mechanism: Thermal magnetic mechanism offers precise and reliable tripping characteristics.
Reset Actuator: Knob type actuator allows for easy resetting after tripping.
Mounting Type: Panel mount design for secure and straightforward installation.
Standards Compliance: Meets EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards for quality and safety.
Applications
Industrial electrical systems
Power distribution panels
Manufacturing facilities
Commercial buildings
Power distribution panels
Manufacturing facilities
Commercial buildings
Additional Information
Tripping Characteristics: Ir=0.8 to 1 In, Ii=600 A
Terminal Type: Cable connection for secure and efficient electrical connections
Mount Hole Size: M4 for compatibility with standard panel designs
Terminal Type: Cable connection for secure and efficient electrical connections
Mount Hole Size: M4 for compatibility with standard panel designs
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS12 Circuit Breaker 3-Pole 80A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 40A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 32A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 20A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 50A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 1-Pole 160A Panel Mount
- RS PRO RS12 Circuit Breaker 1-Pole 16A Panel Mount
- RS PRO RS12 Circuit Breaker 1-Pole 125A Panel Mount
