RS PRO, RS, RS12 Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA, Panel Mount
- RS Stock No.:
- 683-418
- Brand:
- RS PRO
Subtotal (1 unit)*
$132.89
(exc. GST)
$146.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.89 |
*price indicative
- RS Stock No.:
- 683-418
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS12 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 25kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Width | 130mm | |
| Depth | 92mm | |
| Height | 90mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS12 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 25kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Width 130mm | ||
Depth 92mm | ||
Height 90mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Knob | ||
- COO (Country of Origin):
- TR
RS PRO 100 A Circuit Breaker 3-Pole
The RS PRO 100 A Circuit Breaker is designed for reliable protection of electrical circuits from overloads and short circuits. Ideal for industrial and commercial applications, this circuit breaker ensures safety and efficiency in power distribution systems.
Features and Benefits
Breaking Capacity: 25 kA for high fault current interruption capability
Rated AC Voltage: 690 V suitable for high voltage applications
Rated DC Voltage: 500 V for versatile use in DC systems
Tripping Mechanism: Thermal Magnetic for precise and reliable operation
Reset Actuator Type: Knob for easy manual reset
Mount Type: Panel Mount for secure installation
Number of Poles: 3 for three-phase circuit protection
Tripping Characteristics: Ir=0.7 to 1 In and Ii=8 In for customizable protection settings
Rated AC Voltage: 690 V suitable for high voltage applications
Rated DC Voltage: 500 V for versatile use in DC systems
Tripping Mechanism: Thermal Magnetic for precise and reliable operation
Reset Actuator Type: Knob for easy manual reset
Mount Type: Panel Mount for secure installation
Number of Poles: 3 for three-phase circuit protection
Tripping Characteristics: Ir=0.7 to 1 In and Ii=8 In for customizable protection settings
Applications
Industrial power distribution
Commercial electrical systems
Three-phase motor protection
Commercial electrical systems
Three-phase motor protection
Additional Information
Standards Approvals: Compliant with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS
Terminal Type: Cable for straightforward connection
Mount Hole Size: M4 for compatibility with standard mounting hardware
Terminal Type: Cable for straightforward connection
Mount Hole Size: M4 for compatibility with standard mounting hardware
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS12 Circuit Breaker 1-Pole 160A Panel Mount
- RS PRO RS12 Circuit Breaker 1-Pole 16A Panel Mount
- RS PRO RS12 Circuit Breaker 1-Pole 125A Panel Mount
- RS PRO RS12 Circuit Breaker 3-Pole 40A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 25A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 32A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 20A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 50A, Breaking Capacity 25 kA
