RS PRO, RS, RS12 Circuit Breaker 3-Pole 80A, Breaking Capacity 25 kA, Panel Mount
- RS Stock No.:
- 683-417
- Brand:
- RS PRO
Subtotal (1 unit)*
$129.85
(exc. GST)
$142.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.85 |
*price indicative
- RS Stock No.:
- 683-417
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS12 | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 25kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Cable | |
| Mount Hole Size | M4 | |
| Depth | 92mm | |
| Height | 90mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Width | 130mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS12 | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 25kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Cable | ||
Mount Hole Size M4 | ||
Depth 92mm | ||
Height 90mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Width 130mm | ||
Break Time 10 ms | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 80 A Circuit Breaker, 3-Pole
The RS PRO 80 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial settings. With a breaking capacity of 25 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment and reducing the risk of fire.
Features and Benefits
Breaking Capacity: 25 kA for high-level fault protection.
Rated AC Voltage: 690 V for compatibility with high-voltage systems.
Rated DC Voltage: 500 V for versatile use in DC applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Reset Actuator Type: Knob for easy manual reset.
Mount Type: Panel mount for secure and stable installation.
Number of Poles: 3 for comprehensive circuit protection.
Rated AC Voltage: 690 V for compatibility with high-voltage systems.
Rated DC Voltage: 500 V for versatile use in DC applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Reset Actuator Type: Knob for easy manual reset.
Mount Type: Panel mount for secure and stable installation.
Number of Poles: 3 for comprehensive circuit protection.
Applications
Industrial electrical systems
Manufacturing facilities
Power distribution networks
Manufacturing facilities
Power distribution networks
Additional Information
Standards Approvals: Compliant with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS for assured quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS12 Circuit Breaker 3-Pole 40A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 25A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 32A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 20A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 50A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 1-Pole 160A Panel Mount
- RS PRO RS12 Circuit Breaker 1-Pole 16A Panel Mount
- RS PRO RS12 Circuit Breaker 1-Pole 100A Panel Mount
