RS PRO, RS, RS01 Circuit Breaker 1-Pole 200A, Breaking Capacity 35 kA, Panel Mount

Subtotal (1 unit)*

$81.30

(exc. GST)

$89.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.30

*price indicative

RS Stock No.:
683-409
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Range

RS

Product Type

Circuit Breaker

Series

RS01

Number of Poles

1

Current Rating

200A

Breaking Capacity

35kA

Rated AC Voltage

415V

Mount Type

Panel Mount

Terminal Type

Box

Mount Hole Size

M4

Depth

109mm

Height

40mm

Width

169mm

Standards/Approvals

EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS

Break Time

10 ms

Reset Actuator Type

Knob

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
TR

RS PRO 200 A Circuit Breaker, 415 V


The RS PRO Circuit Breaker is designed for reliable protection in electrical systems, offering a robust solution with a current rating of 200 A and a breaking capacity of 35 kA. Ideal for industrial applications, this circuit breaker ensures safety and efficiency by preventing overloads and short circuits.

Features and Benefits


Current Rating: Supports up to 200 A for high-demand applications.
Breaking Capacity: 35 kA ensures effective interruption of fault currents.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Reset Actuator Type: Knob for easy manual reset.
Mount Type: Panel mount for secure installation.
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS for assured quality and safety.

Applications


Industrial electrical systems
Power distribution panels
Control panels

Additional Information


Tripping Characteristics: Ii=8 In for effective protection.
Terminal Type: Box for secure and reliable connections.
Mount Hole Size: M4 for compatibility with standard mounting hardware.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy