RS PRO, RS, RS01 Circuit Breaker 1-Pole 100A, Breaking Capacity 35 kA, Panel Mount
- RS Stock No.:
- 683-406
- Brand:
- RS PRO
Subtotal (1 unit)*
$74.38
(exc. GST)
$81.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.38 |
*price indicative
- RS Stock No.:
- 683-406
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS01 | |
| Number of Poles | 1 | |
| Current Rating | 100A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 415V | |
| Mount Type | Panel Mount | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Depth | 109mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Height | 40mm | |
| Width | 169mm | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS01 | ||
Number of Poles 1 | ||
Current Rating 100A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 415V | ||
Mount Type Panel Mount | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Depth 109mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Height 40mm | ||
Width 169mm | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- TR
RS PRO 100 A Circuit Breaker, 415 V
The RS PRO 100 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial and commercial applications. With a high breaking capacity of 35 kA, it ensures safety by interrupting fault currents effectively. The panel mount design allows for easy installation in various setups.
Features and Benefits
Breaking Capacity: 35 kA ensures high fault current interruption capability.
Current Rating: 100 A provides robust circuit protection.
Rated AC Voltage: 415 V suitable for industrial applications.
Tripping Mechanism: Thermal Magnetic for precise fault detection.
Reset Actuator Type: Knob allows for easy manual reset.
Mount Type: Panel Mount for convenient installation.
Terminal Type: Box ensures secure and reliable connections.
Current Rating: 100 A provides robust circuit protection.
Rated AC Voltage: 415 V suitable for industrial applications.
Tripping Mechanism: Thermal Magnetic for precise fault detection.
Reset Actuator Type: Knob allows for easy manual reset.
Mount Type: Panel Mount for convenient installation.
Terminal Type: Box ensures secure and reliable connections.
Applications
Industrial electrical systems
Commercial building installations
Manufacturing facilities
Commercial building installations
Manufacturing facilities
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS.
Tripping Characteristics: Ii=10 In for effective overload protection.
Mount Hole Size: M4 for secure mounting.
Tripping Characteristics: Ii=10 In for effective overload protection.
Mount Hole Size: M4 for secure mounting.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS01 Circuit Breaker 1-Pole 80A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 40A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 50A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 200A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 32A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 63A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 125A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 160A Panel Mount
