RS PRO, RS, RS01 Circuit Breaker 1-Pole 32A, Breaking Capacity 35 kA, Panel Mount
- RS Stock No.:
- 683-381
- Brand:
- RS PRO
Subtotal (1 unit)*
$74.38
(exc. GST)
$81.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.38 |
*price indicative
- RS Stock No.:
- 683-381
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS01 | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 415V | |
| Mount Type | Panel Mount | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Width | 169mm | |
| Height | 40mm | |
| Depth | 109mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS01 | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 415V | ||
Mount Type Panel Mount | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Width 169mm | ||
Height 40mm | ||
Depth 109mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Knob | ||
- COO (Country of Origin):
- TR
RS PRO 32 A Circuit Breaker 35 kA
The RS PRO 32 A Circuit Breaker is designed for reliable protection of electrical circuits. It is Ideal for industrial and commercial applications, providing a high breaking capacity of 35 kA. This circuit breaker ensures safety and efficiency in managing electrical loads.
Features and Benefits
Breaking Capacity: 35 kA for handling high fault currents effectively
Current Rating: 32 A suitable for various electrical applications
Rated AC Voltage: 415 V for compatibility with standard industrial voltages
Tripping Mechanism: Thermal Magnetic for precise and reliable operation
Reset Actuator Type: Knob for easy manual reset
Mount Type: Panel Mount for secure installation
Number of Poles: 1 for single-phase protection
Current Rating: 32 A suitable for various electrical applications
Rated AC Voltage: 415 V for compatibility with standard industrial voltages
Tripping Mechanism: Thermal Magnetic for precise and reliable operation
Reset Actuator Type: Knob for easy manual reset
Mount Type: Panel Mount for secure installation
Number of Poles: 1 for single-phase protection
Applications
Industrial electrical systems
Commercial building installations
Panel boards and distribution systems
Commercial building installations
Panel boards and distribution systems
Additional Information
Standards Approvals: Compliant with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS
Mount Hole Size: M4 for standard mounting requirements
Terminal Type: Box for secure and easy connections
Mount Hole Size: M4 for standard mounting requirements
Terminal Type: Box for secure and easy connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS01 Circuit Breaker 1-Pole 80A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 40A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 100A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 50A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 200A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 63A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 125A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 160A Panel Mount
