RS PRO, RS, RS01 Circuit Breaker 1-Pole 160A, Breaking Capacity 35 kA, Panel Mount
- RS Stock No.:
- 683-408
- Brand:
- RS PRO
Subtotal (1 unit)*
$74.38
(exc. GST)
$81.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.38 |
*price indicative
- RS Stock No.:
- 683-408
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS01 | |
| Number of Poles | 1 | |
| Current Rating | 160A | |
| Breaking Capacity | 35kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 415V | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Width | 169mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 109mm | |
| Height | 40mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS01 | ||
Number of Poles 1 | ||
Current Rating 160A | ||
Breaking Capacity 35kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 415V | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Width 169mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 109mm | ||
Height 40mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- TR
RS PRO 160 A Circuit Breaker 415 V
The RS PRO 160 A Circuit Breaker is designed to provide reliable protection for electrical circuits. With a breaking capacity of 35 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment. Ideal for industrial applications, this circuit breaker is essential for maintaining operational integrity.
Features and Benefits
Breaking Capacity: 35 kA ensures high-level protection against short circuits.
Current Rating: 160 A suitable for heavy-duty applications.
Rated AC Voltage: 415 V compatible with standard industrial voltage levels.
Tripping Mechanism: Thermal Magnetic offers reliable and precise tripping.
Reset Actuator Type: Knob allows for easy manual reset after tripping.
Mount Type: Panel Mount for secure and stable installation.
Terminal Type: Box terminals provide secure and efficient connections.
Tripping Characteristics: Ii=8 In for precise overload protection.
Current Rating: 160 A suitable for heavy-duty applications.
Rated AC Voltage: 415 V compatible with standard industrial voltage levels.
Tripping Mechanism: Thermal Magnetic offers reliable and precise tripping.
Reset Actuator Type: Knob allows for easy manual reset after tripping.
Mount Type: Panel Mount for secure and stable installation.
Terminal Type: Box terminals provide secure and efficient connections.
Tripping Characteristics: Ii=8 In for precise overload protection.
Applications
Industrial electrical systems
Manufacturing facilities
Power distribution panels
Manufacturing facilities
Power distribution panels
Additional Information
Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards.
Mount hole size M4 for easy installation.
Mount hole size M4 for easy installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS01 Circuit Breaker 1-Pole 80A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 40A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 100A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 50A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 200A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 32A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 63A Panel Mount
- RS PRO RS01 Circuit Breaker 1-Pole 125A Panel Mount
