RS PRO, RS, RS13N Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA, Panel Mount

Subtotal (1 unit)*

$186.63

(exc. GST)

$205.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.63

*price indicative

RS Stock No.:
683-393
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circuit Breaker

Range

RS

Series

RS13N

Number of Poles

4

Current Rating

100A

Breaking Capacity

36kA

Rated AC Voltage

690V

Mount Type

Panel Mount

Rated DC Voltage

500V

Mount Hole Size

M4

Terminal Type

Box

Width

157mm

Depth

92mm

Height

120mm

Standards/Approvals

EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS

Tripping Mechanism

Thermal Magnetic

Break Time

10 ms

Reset Actuator Type

Knob

COO (Country of Origin):
TR

RS PRO 100 A Circuit Breaker 4 Pole


The RS PRO 100 A Circuit Breaker is designed to provide reliable protection for electrical circuits in industrial applications. With a high breaking capacity of 36 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment and reducing the risk of fire.

Features and Benefits


Breaking Capacity: 36 kA ensures robust protection against short circuits.
Current Rating: 100 A suitable for high-demand electrical systems.
Tripping Mechanism: Thermal Magnetic provides accurate and reliable circuit protection.
Voltage Rating: Supports up to 690 V AC and 500 V DC for versatile application.
Reset Actuator Type: Knob allows for easy manual reset after tripping.
Mount Type: Panel Mount for secure and stable installation.
Number of Poles: 4 poles for comprehensive circuit isolation.

Applications


Industrial electrical systems
Power distribution panels
Manufacturing facilities

Additional Information


Complies with standards such as EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS.
Tripping characteristics include Ir=0.7 to 1 In and Ii=8 In for precise protection settings.
Terminal Type: Box for secure and reliable connections.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy