Schneider Electric, ComPact, Compact NSXm Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 119-596
- Mfr. Part No.:
- C11F44V100B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,025.59
(exc. GST)
$6,628.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,025.59 |
*price indicative
- RS Stock No.:
- 119-596
- Mfr. Part No.:
- C11F44V100B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | ComPact | |
| Series | Compact NSXm | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 400V ac | |
| Depth | 80mm | |
| Height | 144mm | |
| Width | 108mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range ComPact | ||
Series Compact NSXm | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Rated AC Voltage 400V ac | ||
Depth 80mm | ||
Height 144mm | ||
Width 108mm | ||
Standards/Approvals EN/IEC 60947 | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- PL
The Schneider Electric ComPacT NSXm 160F Circuit Breaker is a reliable solution for electrical distribution applications. With a rated current of 100A and excellent short-circuit breaking capacity, this breaker ensures safe and efficient operation in various settings.
Compact design suitable for space-saving installations
Adjustable long-time and short-time protection settings for customized applications
Integrated earth-leakage protection for enhanced safety
Green Premium product with sustainable offer status
Related links
- Schneider Electric C11F Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric C10F Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX100F Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA
