Schneider Electric, ComPact NSX, Compact NSXm Circuit Breaker 4-Pole 50A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 119-467
- Mfr. Part No.:
- C11N44V050B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,025.59
(exc. GST)
$6,628.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,025.59 |
*price indicative
- RS Stock No.:
- 119-467
- Mfr. Part No.:
- C11N44V050B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Circuit Breaker | |
| Series | Compact NSXm | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Depth | 80mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Width | 108mm | |
| Height | 144mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX | ||
Product Type Circuit Breaker | ||
Series Compact NSXm | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Depth 80mm | ||
Standards/Approvals EN/IEC 60947 | ||
Width 108mm | ||
Height 144mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PL
The Schneider Electric ComPacT NSXm 63N circuit breaker is a reliable and efficient solution for distribution applications. With a rating of 50A at 40°C, it offers ultimate short-circuit breaking capacity and is suitable for isolation. The Electronic MicroLogic 4.1 trip unit technology ensures optimal protection for your electrical system.
4-pole configuration with a neutral position on the left
Utilisation category A with multiple Ice ratings for different voltages
Electronic trip unit with toggle control type for easy operation
Adjustable long-time and short-time protection settings for customization
Integrated earth-leakage protection with adjustable sensitivities for safety
Compact design with a mounting support backplate for easy installation
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Circuit Breaker 1-Pole 50A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric C11F Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 2-Pole 50A Fixed
