Schneider Electric, ComPact, C11 MCCB 4-Pole 100A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 654-127
- Mfr. Part No.:
- C11F44V100L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,815.49
(exc. GST)
$4,197.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,815.49 |
*price indicative
- RS Stock No.:
- 654-127
- Mfr. Part No.:
- C11F44V100L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | MCCB | |
| Range | ComPact | |
| Series | C11 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Depth | 80mm | |
| Height | 144mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 108mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type MCCB | ||
Range ComPact | ||
Series C11 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Depth 80mm | ||
Height 144mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 108mm | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker combines robust features with advanced technology, making it ideal for critical applications where safety is paramount. With a rated current of 100 A and an operational voltage of up to 440 V AC, it ensures reliable performance across varied environments. Its innovative MicroLogic 4.1 trip unit provides electronic protection functions, ensuring enhanced operational reliability and improved fault detection. Perfectly built for fixed mounting, this device is engineered to deliver high durability and superb efficiency in protecting your electrical systems.
Offers a breaking capacity of up to 36 kA at 415 V AC, ensuring effective fault interruption
Features adjustable long-time pick-up settings for tailored thermal protection needs
Provides integrated earth-leakage protection with adjustable sensitivity from 30 mA to 5 A for versatile safety options
Capable of withstanding extreme environmental conditions with an operational temperature range of -25 to 70 °C
Designed for easy installation with front and downside connection options
Includes robust mechanical and electrical durability rated at 20,000 cycles, ensuring longevity
Complies with international standards, including EN/IEC 60947, guaranteeing reliability across all applications
Mounts efficiently on a back plate, suitable for both horizontal and vertical installations
Related links
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C11 MCCB 4-Pole 50A Fixed
- Schneider Electric C11 MCCB 4-Pole 32A Fixed
- Schneider Electric C11 MCCB 3-Pole 50A Fixed
