Schneider Electric, ComPact, C08 MCCB 3-Pole 800A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 654-487
- Mfr. Part No.:
- C080H350FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11,447.53
(exc. GST)
$12,592.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,447.53 |
*price indicative
- RS Stock No.:
- 654-487
- Mfr. Part No.:
- C080H350FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C08 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 70kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Height | 327mm | |
| Width | 210mm | |
| Standards/Approvals | IECEE CB Scheme, EN/IEC 60947-2, EU RoHS, REACH | |
| Depth | 147mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C08 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 70kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Height 327mm | ||
Width 210mm | ||
Standards/Approvals IECEE CB Scheme, EN/IEC 60947-2, EU RoHS, REACH | ||
Depth 147mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker is engineered for high-performance distribution in demanding environments. This robust 3-pole device delivers exceptional short-circuit protection and energy management, ensuring reliability and safety at operational voltages up to 800V AC. Its electronically controlled MicroLogic 5.0 unit allows for precise protection settings, making it suitable for various industrial applications. With a rated current of 800 A, this circuit breaker effectively manages electrical loads while adhering to stringent compliance standards, including EN/IEC 60947-2. Ideal for use in diverse sectors, it guarantees peace of mind through its advanced features and robust construction.
Delivers outstanding breaking capacities of up to 70 kA at 415 V AC, ensuring superior protection against short-circuits
Utilisation category B, making it suitable for varied operational requirements
Electronic trip unit technology provides programmable settings for customised protection
Mechanical durability of 10,000 cycles ensures longevity and consistent performance
IP40 rated, making it robust against indirect solid objects, suitable for indoor use
Designed for fixed mounting, allowing for easy installation and effective space utilisation
Features local fault indication through 4 red LEDs for efficient monitoring
Compatible with various network types and frequencies, enhancing its versatility across global applications
Related links
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric C11 MCCB 3-Pole 50A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Schneider Electric Breaking Capacity 70 kA, Fixed
