Schneider Electric, ComPact, C06 MCCB 4-Pole 630A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

$8,375.11

(exc. GST)

$9,212.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,375.11

*price indicative

RS Stock No.:
655-275
Mfr. Part No.:
C063N420FM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

MCCB

Series

C06

Number of Poles

4

Current Rating

630A

Breaking Capacity

50kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

280mm

Standards/Approvals

EN/IEC 60947-2, REACH, IECEE CB Scheme, EU RoHS

Height

327mm

Depth

147mm

Tripping Mechanism

Electronic

COO (Country of Origin):
IT
The Schneider Electric Circuit breaker is designed for robust electrical distribution, providing reliable protection in various settings. With a rated current of 630 A at 50 °C, this device excels in demanding industrial applications. It features a MicroLogic 2.0 control unit and supports a wide operational voltage range of up to 690 V AC, making it versatile for different network types and frequencies. Built to conform to EN/IEC standards, it ensures optimal performance and safety under load. Its manual operation and fixed mounting mode cater to straightforward installations, while showcasing superior durability across numerous electrical cycles.

Offers exceptional breaking capacities of up to 85 kA, ensuring protection against short-circuits

Features adjustable long-time and instantaneous protection settings for customised safety

High mechanical durability of up to 10,000 cycles and electrical durability up to 6,000 cycles ensures longevity

Compact dimensions with a width of 280 mm and height of 327 mm for space-saving installations

IP40 rating provides effective protection against dust and moisture ingress, enhancing reliability

Integrated with local signalling through LEDs for immediate fault and overload indication

Designed with a pollution degree of 3, promoting safety in challenging environments

Robust thermal memory of 20 minutes enhances operational reliability during transient loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy